
Circular connector, male gender, straight orientation, cable mount. Features 32 male pin contacts made of gold-plated copper alloy, rated for 7.5A. Aluminum body with cadmium plating, suitable for operation between -65°C and 200°C. Meets MIL-DTL-38999 military standard, with a shell size of 19 and a length of 30.96mm. Termination type is crimp.
Amphenol LJT06RT-19-32P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Plating | Cadmium |
| Shell Size | 19 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RT-19-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.