
This cable mount connector features an aluminium body with cadmium plating and 41 copper alloy contacts with gold plating. The connector is designed for crimp termination and has a straight orientation. It is available in bulk packaging and is not radiation hardened or RoHS compliant.
Amphenol LJT06RT-21-41S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT06RT-21-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.