This cable mount connector features an aluminium body with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector has 41 contacts and is terminated with a crimp termination. It is available in bulk packaging and is not radiation hardened or SVHC compliant.
Amphenol LJT06RT-21-41S-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-21-41S-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.