
This circular connector features a male gender, straight orientation, and a crimp termination. It has 100 contacts and positions, with a body made of aluminium and contacts plated with gold. The connector is packaged in bulk and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol LJT06RT-23-35P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT06RT-23-35P-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-23-35P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.