The LJT06RT-23-35S-453-LC is a 100-contact male circular connector from Amphenol. It features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. The connector is available in a 100-pin package. It is not compliant with Reach SVHC regulations. Operating details are not specified.
Sign in to ask questions about the Amphenol LJT06RT-23-35S-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT06RT-23-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Reach SVHC Compliant | No |
| Series | LJT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-23-35S-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.