This 55-contact male circular connector features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is not SVHC compliant. The connector is part of the LJT series from Amphenol.
Amphenol LJT06RT-23-55P-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Reach SVHC Compliant | No |
| Series | LJT |
| RoHS | Compliant |
No datasheet is available for this part.