
This cable mount circular connector features 55 contacts and a maximum voltage rating of 850VDC or 600VAC. It has a product length of 30.96mm and a product diameter of 44.45mm. The connector is designed for operation between -65°C and 200°C. It is suitable for crimp termination and has a straight body orientation.
Amphenol LJT06RT-23-55SA technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 30.96 |
| Product Diameter (mm) | 44.45 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Max Voltage Rating | 850VDC|600VAC |
| Cage Code | 59PE0 |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol LJT06RT-23-55SA to view detailed technical specifications.
No datasheet is available for this part.