
This straight crimp contact features gold plating and a maximum operating temperature of 200°C. The contact is designed for use in applications where temperatures range from -65°C to 200°C. The length of the contact is 30.96mm. The contact is plated with gold and has a termination type of crimp. It is not RoHS compliant.
Amphenol LJT06RT-25-1P(023) technical specifications.
| Contact Plating | Gold |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Plating | Electroless Nickel |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.