
Circular connector, male gender, with 128 positions and 128 contacts. Features a size 25 aluminum shell with cadmium plating. Contacts are copper alloy with gold plating, rated for 3A current. Operates within a temperature range of -65°C to 200°C and conforms to MIL-DTL-38999 standards. Termination is crimp, with a straight orientation and cable mount.
Amphenol LJT06RT-25-35PA-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Cadmium |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Weight | 2.354431oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-25-35PA-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.