
This aluminium circular connector features a gold-plated copper alloy contact and an electroless nickel plating on the body. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for crimp termination and is not compliant with Reach SVHC regulations. It has a straight orientation and a length of 30.96mm.
Sign in to ask questions about the Amphenol LJT06RT-25-35S-023-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT06RT-25-35S-023-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-25-35S-023-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.