This circular connector, a straight plug, features 37 positions with female crimp socket contacts. Constructed with an aluminum body and electroless nickel plating, it offers a robust design suitable for demanding environments. The copper alloy contacts are gold-plated for optimal conductivity, supporting a current rating of 13A. Operating across a wide temperature range from -65°C to 200°C, this connector is equivalent to MIL-DTL-38999 Series I standards.
Amphenol LJT06RT-25-37S-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Plating | Electroless Nickel |
| Shell Size | 25 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT06RT-25-37S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.