This 46-contact cable mount connector features gold plating and a maximum operating temperature of 200°C. It is designed for use in environments with temperatures ranging from -65°C to 200°C. The connector is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Length | 30.96mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 46 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |