The LJT06RT-25-46P(023) is a 46-contact circular cable mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed to operate within a temperature range of -65°C to 200°C and has a maximum voltage rating of 850VDC. The connector is suitable for use in high-voltage applications.
Amphenol LJT06RT-25-46P(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.