
This 19-contact jam nut connector features gold plating and a temperature range of -65°C to 200°C. It is packaged in bulk and has a straight orientation. The connector is terminated with a crimp connection and includes strain relief. Electroless nickel plating is also available.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not CompliantNo |