The LJT07RE-23-2P(439) circular connector from Amphenol features 85 pins and a maximum voltage rating of 500VDC or 400VAC. It has a straight body orientation and is terminated using a crimp method. The connector is designed for use in applications with operating temperatures ranging from -65°C to 200°C and can be mounted using a jam nut. This connector is suitable for general use in various industries.
Checking distributor stock and pricing after the page loads.
Amphenol LJT07RE-23-2P(439) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 85 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 85 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.