Conn Subminiature Cylindrical PIN 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol LJT07RE-25-24P(SR) technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT07RE-25-24P(SR) to view detailed technical specifications.
No datasheet is available for this part.