
This circular connector features 128 female contacts with a circular shape and gold plating. It has a length of 31.57mm and a depth of 55.57mm, with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is rated for environment resistant applications and is available in bulk packaging. It is made of aluminium with a cadmium shell finish and is not radiation hardened.
Sign in to ask questions about the Amphenol LJT07RE-25-35P-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT07RE-25-35P-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 55.57mm |
| Gender | Female |
| Length | 31.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT07RE-25-35P-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.