
This 37-position receptacle connector is part of the MIL-DTL-38999 Series I, LJT series from Amphenol. It features an aluminium shell with an electroless nickel finish and is rated for operation between -65°C and 200°C. The connector has a crimp termination and is unshielded. It is not SVHC compliant.
Amphenol LJT07RE-25-37SB-023 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RE-25-37SB-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.