
This 13-position circular connector features a body and shell made of aluminium, with a cadmium plating. The contacts are made of copper alloy with a gold plating and have a circular shape. The connector is designed for crimp connections and is rated for operation in environments resistant to various conditions. It is available in a variety of configurations and is compliant with the MIL-DTL-38999 Series I, LJT series. The operating temperature range is from -65°C to 175°C, and it is suitable for use in a range of applications.
Sign in to ask questions about the Amphenol LJT07RT-11-35P-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT07RT-11-35P-014-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-11-35P-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.