This circular connector features 22 contacts and a crimp termination method. It has a straight body orientation and a maximum operating temperature range of -65°C to 200°C. The connector is rated for 500VDC or 400VAC and is mounted using a jam nut. It is designed for general use and has a pin gender and 1 port.
Amphenol LJT07RT-13-22P(408) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 22 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 22 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol LJT07RT-13-22P(408) to view detailed technical specifications.
No datasheet is available for this part.