
This 22-position receptacle connector features a circular contact shape with a crimp contact type, made from copper alloy with gold plating. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made from aluminium with a cadmium plating on the shell and is unshielded. It is available in bulk packaging and is rated for environment-resistant applications.
Sign in to ask questions about the Amphenol LJT07RT-13-35S-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT07RT-13-35S-014-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-13-35S-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.