
The LJT07RT-15-68S-014-LC is an 8-position receptacle connector with an aluminium body and cadmium plating. It features copper alloy contacts with gold plating and a gold finish. The connector is designed for general use and is not Reach SVHC compliant. It is available in a single unit quantity and is mounted using a jam nut.
Sign in to ask questions about the Amphenol LJT07RT-15-68S-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT07RT-15-68S-014-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-15-68S-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.