The MIL-DTL-38999 Series I Circular Connector is a general-purpose connector designed for use in harsh environments. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector has a copper alloy contact material and a gold mating finish. It is available in a bulk packaging option and is rated for environment-resistant applications. The connector's shell is made of aluminium and features a cadmium finish. It is suitable for use in panel, bulkhead, and front side nut mounting applications.
Amphenol LJT07RT-17-25SA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.