
The LJT07RT-21-41S connector features 41 female contacts with gold plating, suitable for operating temperatures between -65°C and 200°C. It has a straight orientation and a crimp termination. The connector is packaged in bulk and is not radiation hardened or RoHS compliant.
Amphenol LJT07RT-21-41S technical specifications.
| Contact Plating | Gold |
| Depth | 49.22mm |
| Gender | Female |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJT07RT-21-41S to view detailed technical specifications.
No datasheet is available for this part.