
This circular connector features a straight body orientation and a jam nut mounting style. It has four terminals and one port, with a product length of 31.57mm and a product diameter of 52.65mm. The connector is designed for crimp termination and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is rated for 450VDC and 300VAC.
Sign in to ask questions about the Amphenol LJT07RT-21-75SCLC(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT07RT-21-75SCLC(023) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 31.57 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 49.22 |
| Product Diameter (mm) | 52.65 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Max Voltage Rating | 450VDC|300VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol LJT07RT-21-75SCLC(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.