CIRCULAR, SIZE 23, 100WAYS, SKT (L/C)
Amphenol LJT07RT-23-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Package/Case | 100 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Reach SVHC Compliant | No |
| Series | LJT |
| RoHS | Compliant |
No datasheet is available for this part.