Conn Circular PIN 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol LJT07RT-25-24PC(014) technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.