This 29-contact receptacle connector features an aluminium body with electroless nickel plating and gold-plated copper alloy contacts. It is designed for general use and is not SVHC compliant. The connector has 29 positions and is part of the LJT series from Amphenol.
Sign in to ask questions about the Amphenol LJT07RT-25-29P-453-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJT07RT-25-29P-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Reach SVHC Compliant | No |
| Series | LJT |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-25-29P-453-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.