
This 29-position circular receptacle connector features an aluminium body with electroless nickel plating, copper alloy contacts with gold plating, and a jam nut mount. It has 29 contacts and positions, with a straight orientation. The connector is not SVHC compliant.
Amphenol LJT07RT-25-29S-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Series | LJT |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.