
The LJT07RT-25-35S-453-LC is a 128-position receptacle connector made from aluminium with electroless nickel plating. It features copper alloy contacts with gold plating. The connector is not SVHC compliant. It is part of the LJT series.
Amphenol LJT07RT-25-35S-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Reach SVHC Compliant | No |
| Series | LJT |
| RoHS | Compliant |
No datasheet is available for this part.
