This 128-position receptacle connector features an aluminium body with electroless nickel plating, copper alloy contacts with gold plating, and a non-SVHC compliant design. It is part of the LJT series from Amphenol. The connector is suitable for general applications and is categorized under circular connectors and general connectors.
Amphenol LJT07RT-25-35SC-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Reach SVHC Compliant | No |
| Series | LJT |
| RoHS | Compliant |
No datasheet is available for this part.