
This 37-contact receptacle connector features an aluminium body with cadmium plating, and gold-plated copper alloy contacts. It is designed for use with jam nut mounting and is packaged in bulk. The connector meets the military standard MIL-DTL-38999 and is suitable for applications where a straight orientation is required.
Amphenol LJT07RT-25-37SA technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Shell Size | 25 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-25-37SA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.