
AMPHENOL LJT07RT-25-61S-453-LC Circular Connector, LJT Series, MIL-DTL-38999 Series I Equivalent, Jam Nut Receptacle, 61 Contacts
Amphenol LJT07RT-25-61S-453-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 61 |
| Number of Positions | 61 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.