
This 6-contact receptacle features an aluminium body with cadmium plating and a maximum operating temperature of 200°C. It has a straight orientation and is packaged in bulk. The receptacle is designed for crimp termination and has a depth of 26.97mm and length of 31.57mm. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Amphenol LJT07RT-9-35P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.97mm |
| Gender | Receptacle |
| Length | 31.57mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-9-35P-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
