This 6-contact receptacle connector features an aluminium body with electroless nickel plating, copper alloy contacts with gold plating, and a jam nut mount. It is available in bulk packaging and is not radiation hardened. The connector is not SVHC compliant.
Amphenol LJT07RT-9-35P-453 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJT07RT-9-35P-453 to view detailed technical specifications.
No datasheet is available for this part.