
This 22-position circular connector features a green housing and aluminium shell with a cadmium finish. It has 22 contacts and is rated for operation between -65°C and 175°C. The connector is made of aluminium with a copper alloy contact and gold plating. It is designed for panel and flange mounting and is part of the MIL-DTL-38999 Series I, LJT series.
Sign in to ask questions about the Amphenol LJTP02RE-13-35S-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJTP02RE-13-35S-014-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTP02RE-13-35S-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.