
This 37-position straight crimp receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a maximum operating temperature of 200°C. The connector has a length of 25.98mm and a depth of 30.96mm. It is designed for use in applications where a high level of reliability and durability is required, and is suitable for use in environments with temperatures ranging from -65°C to 200°C.
Sign in to ask questions about the Amphenol LJTP02RE-15-35S-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJTP02RE-15-35S-014-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 30.96mm |
| Gender | Receptacle |
| Length | 25.98mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTP02RE-15-35S-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.