
The LJTP02RE-19-35S-023-LC is a female 66-contact box connector with gold plating, designed for operating temperatures between -65°C and 200°C. It has a length of 25.98mm and a depth of 36.52mm, with a straight orientation. The connector is packaged in bulk and features crimp termination. It is not radiation hardened and does not have strain relief.
Amphenol LJTP02RE-19-35S-023-LC technical specifications.
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Female |
| Length | 25.98mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 66 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Shell Plating | Electroless Nickel |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.