
The LJTP02RE-21-41S connector from Amphenol features a female contact gender with gold plating, a maximum operating temperature of 200°C, and a minimum operating temperature of -65°C. It is designed for use in military applications and meets the MIL-DTL-38999 standard. The connector has a box mount type and a straight orientation, with a packaging type of bulk and a termination type of crimp. It is not radiation hardened and is not RoHS compliant.
Amphenol LJTP02RE-21-41S technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Female |
| Length | 26mm |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Box |
| Number of Contacts | 41 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LJT 38999 I |
| Shell Size | 17 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJTP02RE-21-41S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.