This 6-contact female circular connector features gold plating and a crimp termination. It has a straight orientation and is designed for wall mounting. The connector is available in bulk packaging and has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Female |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |