
This circular receptacle connector features a size 19 shell made of aluminum with an electroless nickel finish, offering environmental resistance. It accommodates 66 contacts made from copper alloy with gold plating for mating, ensuring reliable electrical performance across a wide operating temperature range of -65°C to 200°C. Designed for panel, flange, or wall mounting with a straight orientation, this connector utilizes crimp termination.
Amphenol LJTPQ00RE-19-35P-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 36.52mm |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RE-19-35P-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.