Conn Circular PIN 24 POS Crimp ST Wall Mount 24 Terminal 1 Port
Amphenol LJTPQ00RE-25-24P(SR) technical specifications.
| Mount | Wall |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol LJTPQ00RE-25-24P(SR) to view detailed technical specifications.
No datasheet is available for this part.