
This 7-contact receptacle connector features an aluminium body with cadmium plating and gold-plated copper alloy contacts. It measures 32.33mm in length and 26.18mm in depth, with a straight orientation. Operating temperatures range from -65°C to 200°C. The connector is terminated with a crimp connection and is packaged individually.
Sign in to ask questions about the Amphenol LJTPQ00RT-11-99P-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJTPQ00RT-11-99P-014 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 26.18mm |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-11-99P-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.