
This 22-position straight crimp receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is not Reach SVHC compliant and does not have strain relief. It is available in a single package quantity and has a length of 32.33mm and a depth of 28.57mm.
Sign in to ask questions about the Amphenol LJTPQ00RT-13-35P-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJTPQ00RT-13-35P-014-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.57mm |
| Gender | Receptacle |
| Length | 32.33mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-13-35P-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.