The LJTPQ00RT-17-25SA is a circular connector designed for panel mount applications, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. Constructed from copper alloy contacts and aluminium shells with a cadmium finish, this connector features a gold mating contact finish and is resistant to various environments. Available in bulk packaging, it is suitable for use in harsh conditions, with a termination type of crimp and an unshielded design.
Sign in to ask questions about the Amphenol LJTPQ00RT-17-25SA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJTPQ00RT-17-25SA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-17-25SA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.