79-way circular receptacle connector, size 21, featuring a straight orientation and panel mount with flanges. Constructed with an aluminum body and shell, plated in cadmium, housing a green color. Contacts are copper alloy with gold plating, designed for crimp termination. Offers a wide operating temperature range from -65°C to 175°C and is environment resistant.
Sign in to ask questions about the Amphenol LJTPQ00RT-21-35P-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol LJTPQ00RT-21-35P-014-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 39.67mm |
| Gender | Receptacle |
| Housing Color | Green |
| Length | 32.35mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-38999 Series I, LJT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-21-35P-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.