
This 41-contact female wall mount connector features gold plating and a maximum operating temperature of 200°C. It has a length of 32.35mm and a depth of 39.67mm. The connector is designed for wall mounting and is available in bulk packaging. It is not radiation hardened and does not have strain relief.
Amphenol LJTPQ00RT-21-41S-023 technical specifications.
| Contact Plating | Gold |
| Depth | 39.67mm |
| Gender | Female |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Wall |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LJTPQ00RT-21-41S-023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.