
This 100-position receptacle connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a crimp termination. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is not RoHS compliant and does not meet Reach SVHC requirements.
Amphenol LJTPQ00RT-23-35P-014-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 42.87mm |
| Gender | Receptacle |
| Length | 32.35mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
