The LP-BTR-NFF is a high-performance broadband DC blocked gas tube lightning protection device. Designed to protect sensitive RF equipment from power surges and lightning strikes, it operates across the 20MHz to 1000MHz frequency range. It features N-Type female connectors on both the protected and surge sides and is bidirectional. The unit is housed in a rugged, weather-resistant enclosure suitable for outdoor installations.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 20-1000MHz |
| Impedance | 50Ohms |
| Connector Type | N-Type Female to N-Type FemaleN/A |
| Insertion Loss | 0.1dB |
| VSWR | 1.1:1Ratio |
| Maximum Surge Current | 20kA |
| Protection Type | DC Blocked Gas TubeN/A |
| Operating Temperature | -40 to +85°C |
| Ip Rating | IP67 |
| RoHS | Compliant |