Amphenol LTWNUB-20PMFP-SC7001 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol LTWNUB-20PMFP-SC7001 to view detailed technical specifications.
No datasheet is available for this part.